396-048-555-878

Heilind Number:EDA396-048-555-878
Manufacturer:EDAC
Manufacturer Number:396-048-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-555-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 48 positions, it ensures secure and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The .125-inch pitch and .2-inch row spacing offer precise alignment during installation. Ideal for applications requiring a 3A amperage, this connector boasts a straight mount orientation for seamless integration. Upgrade your PCB connections with this high-quality component.