396-048-556-202

Heilind Number:EDA396-048-556-202
Manufacturer:EDAC
Manufacturer Number:396-048-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a 48-position, double-row layout with a .125-inch pitch, ensuring seamless integration on your board. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. Engineered for convenience, its straight mount orientation and .2-inch row spacing offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and streamline your connections with confidence.