396-048-556-203

Heilind Number:EDA396-048-556-203
Manufacturer:EDAC
Manufacturer Number:396-048-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-203

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and efficiency. With two rows and 48 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component, facilitating smooth and secure data transmission.