396-048-556-208

Heilind Number:EDA396-048-556-208
Manufacturer:EDAC
Manufacturer Number:396-048-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-208

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless integration on PCBs. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a high amperage capacity of 3 A, it ensures reliable power transmission. The two rows of 48 positions each, crafted with precision from Copper Alloy, guarantee efficient data transfer. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Explore our range of products for more essential connectivity solutions.