396-048-556-212

Heilind Number:EDA396-048-556-212
Manufacturer:EDAC
Manufacturer Number:396-048-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-212

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, each positioned with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With a total of 48 positions, this connector ensures efficient data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your connectivity solutions with this essential component.