396-048-556-804

Heilind Number:EDA396-048-556-804
Manufacturer:EDAC
Manufacturer Number:396-048-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of durable Copper Alloy contacts, it offers seamless signal transfer across its 48 positions at a pitch of .125 inches. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.