396-048-556-807

Heilind Number:EDA396-048-556-807
Manufacturer:EDAC
Manufacturer Number:396-048-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 48 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Perfect for board-to-board connections, it boasts a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.