396-048-556-812

Heilind Number:EDA396-048-556-812
Manufacturer:EDAC
Manufacturer Number:396-048-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-812

Detailed Description

Enhance connectivity in your electronic setup with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek Black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, it offers stable and efficient signal transfer. The .125-inch pitch and .2-inch row spacing accommodate up to 48 positions, facilitating versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in varied environments. Upgrade your system with this essential component.