396-048-556-858

Heilind Number:EDA396-048-556-858
Manufacturer:EDAC
Manufacturer Number:396-048-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-556-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a low amperage rating of 3A, it ensures safe and efficient power transmission. Featuring two rows and a total of 48 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for commercial or industrial use, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality and precision for all your board-to-board PCB connection needs.