396-048-558-101

Heilind Number:EDA396-048-558-101
Manufacturer:EDAC
Manufacturer Number:396-048-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout, it offers easy installation and efficient signal transmission. Each of its 48 copper alloy contacts guarantees reliable connectivity, while its .125-inch pitch and .2-inch row spacing optimize performance. Perfect for space-constrained applications, its right-angle mount orientation allows for flexible PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Elevate your PCB design with this essential component.