396-048-558-102

Heilind Number:EDA396-048-558-102
Manufacturer:EDAC
Manufacturer Number:396-048-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 48 contact positions, this connector offers seamless connectivity. The Copper Alloy contact material and .125-inch pitch guarantee efficient transmission. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your board-to-board connections with this essential component.