396-048-558-108

Heilind Number:EDA396-048-558-108
Manufacturer:EDAC
Manufacturer Number:396-048-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Made from UL 94V-0 Thermoplastic Polyester in sleek black, it's not just visually appealing but also durable. With a single row design, it offers 48 contact positions, each crafted from Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing ensure precise installation, while the right-angle mount orientation provides flexibility in setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your connection system today with this reliable component.