396-048-558-158

Heilind Number:EDA396-048-558-158
Manufacturer:EDAC
Manufacturer Number:396-048-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-158

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row configuration with 48 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both longevity and conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers precision in assembly. The right-angle mount orientation allows for easy installation, while a 3A amperage and an operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for seamless and secure PCB connections in your projects.