396-048-558-202

Heilind Number:EDA396-048-558-202
Manufacturer:EDAC
Manufacturer Number:396-048-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-202

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 48 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. Its right-angle mount orientation and .125-inch pitch make for effortless installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Upgrade your PCB setup with this essential component, perfect for a variety of applications.