396-048-558-204

Heilind Number:EDA396-048-558-204
Manufacturer:EDAC
Manufacturer Number:396-048-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 48 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Its right-angle mount orientation adds versatility, making it an essential component for your PCB assembly needs. Elevate your connectivity game with this top-tier connector.