396-048-558-207

Heilind Number:EDA396-048-558-207
Manufacturer:EDAC
Manufacturer Number:396-048-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating environments. With a 3 A amperage rating, it facilitates efficient power transmission while maintaining signal integrity. Featuring two rows of 48 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers ample room for secure and precise connections. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various applications. Perfect for use in industrial, automotive, and consumer electronics, this connector is a vital component for achieving optimal connectivity on your PCBs.