396-048-558-208

Heilind Number:EDA396-048-558-208
Manufacturer:EDAC
Manufacturer Number:396-048-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission up to 3 A. Its two rows of 48 positions, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration for your board-to-board connections. The right-angle mount orientation allows for flexible installation in various applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.