396-048-558-212

Heilind Number:EDA396-048-558-212
Manufacturer:EDAC
Manufacturer Number:396-048-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any environment. With two rows of 48 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches optimizing signal flow. Its right-angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures stability under varying conditions. Trust in this high-quality connector for your electronic projects.