396-048-558-258

Heilind Number:EDA396-048-558-258
Manufacturer:EDAC
Manufacturer Number:396-048-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transfer. With two rows and 48 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches make for easy installation. Designed for right-angle mount orientation, it's perfect for compact setups. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.