396-048-558-603

Heilind Number:EDA396-048-558-603
Manufacturer:EDAC
Manufacturer Number:396-048-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-603

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, meeting stringent quality standards. With a single row layout, it offers 48 positions for optimal interfacing, while the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating easy installation. Engineered for versatility, it features a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more solutions tailored to your requirements.