396-048-558-604

Heilind Number:EDA396-048-558-604
Manufacturer:EDAC
Manufacturer Number:396-048-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design featuring 48 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Perfect for right angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your board-to-board connectivity needs.