396-048-558-607

Heilind Number:EDA396-048-558-607
Manufacturer:EDAC
Manufacturer Number:396-048-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-607

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a right-angle mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees efficient power transfer. With 48 positions and a single row configuration, it offers ample connectivity options for your projects. Its compact .125-inch pitch and .2-inch row spacing make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for optimal performance and reliability.