396-048-558-612

Heilind Number:EDA396-048-558-612
Manufacturer:EDAC
Manufacturer Number:396-048-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-612

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features high-quality Copper Alloy contacts. With a single row layout and 48 positions, it ensures efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity with this essential component.