396-048-558-658

Heilind Number:EDA396-048-558-658
Manufacturer:EDAC
Manufacturer Number:396-048-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 48 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Its right-angle mount orientation and precise pitch of .125 inches make it ideal for various applications. Trust in its 3A amperage rating for efficient power delivery. Upgrade your connection solutions with this essential connector, a vital addition to any PCB assembly project.