396-048-558-678

Heilind Number:EDA396-048-558-678
Manufacturer:EDAC
Manufacturer Number:396-048-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-678

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 48 positions, ensuring seamless compatibility with your setup. With an amperage rating of 3 A, it guarantees reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material provide durability and stability, even in demanding environments. Its right-angle mount orientation offers versatility in installation, while the precise pitch and row spacing of .125 in and .2 in, respectively, ensure accurate connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, automotive, and more. Elevate your connectivity solutions with this essential component.