396-048-558-802

Heilind Number:EDA396-048-558-802
Manufacturer:EDAC
Manufacturer Number:396-048-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 48 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize performance. Its right-angle mount orientation allows for flexible installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in diverse environments. Trust in its quality to streamline your electronic projects with ease.