396-048-558-803

Heilind Number:EDA396-048-558-803
Manufacturer:EDAC
Manufacturer Number:396-048-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. Featuring two rows and a total of 48 positions with a pitch of .125 inches, it offers seamless integration for your electronics projects. Its right-angle mount orientation and compact design make it perfect for space-saving configurations. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stability and efficiency even in harsh environments. Upgrade your connectivity solution with this essential component.