396-048-558-804

Heilind Number:EDA396-048-558-804
Manufacturer:EDAC
Manufacturer Number:396-048-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures high-quality insulation and protection. With a contact material of Copper Alloy, you can rely on efficient and reliable conductivity. This connector offers two rows with a total of 48 positions, allowing for seamless board-to-board connections. The right-angle mount orientation makes it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your setup with this essential component for superior connectivity solutions.