396-048-558-808

Heilind Number:EDA396-048-558-808
Manufacturer:EDAC
Manufacturer Number:396-048-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 48 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees reliable signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise board-to-board connections. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Perfect for your electronic projects, this Card Edge Connector is a must-have for any PCB assembly.