396-048-558-858

Heilind Number:EDA396-048-558-858
Manufacturer:EDAC
Manufacturer Number:396-048-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this black connector features a two-row layout with 48 positions, ensuring seamless communication within your PCB setup. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness in diverse operating conditions, with a wide temperature range of -40 to 105 °C. Constructed with copper alloy contacts, it provides reliable conductivity, while the right-angle mount orientation allows for convenient installation. Say goodbye to connectivity issues and elevate your PCB setup with this essential component.