396-048-558-878

Heilind Number:EDA396-048-558-878
Manufacturer:EDAC
Manufacturer Number:396-048-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and aesthetic appeal. With a 3 A amperage rating, it guarantees reliable power transmission. Featuring two rows of 48 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it enables efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.