396-048-559-101

Heilind Number:EDA396-048-559-101
Manufacturer:EDAC
Manufacturer Number:396-048-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-101

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, it offers seamless integration for up to 48 positions. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for any project requiring secure board-to-board connections.