396-048-559-102

Heilind Number:EDA396-048-559-102
Manufacturer:EDAC
Manufacturer Number:396-048-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 48 positions, it offers ample connectivity options for your devices. The contact material of Copper Alloy guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.