396-048-559-107

Heilind Number:EDA396-048-559-107
Manufacturer:EDAC
Manufacturer Number:396-048-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row featuring 48 positions and a convenient right-angle mount orientation, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any professional or DIY electronics enthusiast. Elevate your PCB assembly with the perfect balance of performance and durability.