396-048-559-112

Heilind Number:EDA396-048-559-112
Manufacturer:EDAC
Manufacturer Number:396-048-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-112

Detailed Description

Efficiently connect your devices with this Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. Featuring a single row layout with 48 positions and a pitch of .125 inches, it offers ample connectivity options. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Ideal for PCB applications, this connector is a must-have for seamless board-to-board connections.