396-048-559-204

Heilind Number:EDA396-048-559-204
Manufacturer:EDAC
Manufacturer Number:396-048-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy for reliable conductivity. With two rows and 48 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation ensures easy installation, while its compact design with a pitch of .125 inches and row spacing of .2 inches optimizes space utilization on your PCB. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your system's connectivity with this essential component.