396-048-559-207

Heilind Number:EDA396-048-559-207
Manufacturer:EDAC
Manufacturer Number:396-048-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-207

Detailed Description

Efficiently connect your PCBs with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 48 positions and a .125-inch pitch, it offers ample connectivity for your devices. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience enhanced performance.