396-048-559-208

Heilind Number:EDA396-048-559-208
Manufacturer:EDAC
Manufacturer Number:396-048-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-208

Detailed Description

Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row design and 48 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it guarantees stable performance even in challenging environments. Trust in this essential component to streamline your PCB connectivity needs.