396-048-559-212

Heilind Number:EDA396-048-559-212
Manufacturer:EDAC
Manufacturer Number:396-048-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 48 positions offers ample connectivity options, while the right-angle mount orientation allows for versatile installation. With a pitch of .125 inches and row spacing of .2 inches, it provides precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your equipment with this essential component for seamless data transmission.