396-048-559-258

Heilind Number:EDA396-048-559-258
Manufacturer:EDAC
Manufacturer Number:396-048-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust amperage rating of 3A, it ensures reliable power transmission. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration for up to 48 positions. The right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.