396-048-559-602

Heilind Number:EDA396-048-559-602
Manufacturer:EDAC
Manufacturer Number:396-048-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row and 48 positions, it offers ample connectivity options, while the right-angle mount orientation facilitates easy installation. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring stable board-to-board connectivity. Elevate your electronic designs with this essential component.