396-048-559-603

Heilind Number:EDA396-048-559-603
Manufacturer:EDAC
Manufacturer Number:396-048-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-603

Detailed Description

Enhance your circuit connectivity with this high-performing Card Edge Connector in sleek black. Designed for optimal efficiency, it boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 48 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions today with this essential component.