396-048-559-607

Heilind Number:EDA396-048-559-607
Manufacturer:EDAC
Manufacturer Number:396-048-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-607

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With a single row layout and 48 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation makes installation a breeze, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.