396-048-559-802

Heilind Number:EDA396-048-559-802
Manufacturer:EDAC
Manufacturer Number:396-048-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-802

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in circuit boards. Its sleek black design complements any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, this connector offers efficient data transfer across 48 positions. Mountable at a right angle, it fits snugly into your PCB assembly for streamlined functionality. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in electronics and beyond.