396-048-559-803

Heilind Number:EDA396-048-559-803
Manufacturer:EDAC
Manufacturer Number:396-048-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission. With a 3 A amperage and Copper Alloy contact material, this connector guarantees efficient signal transfer. Its two rows of 48 positions, along with a .125-inch pitch and .2-inch row spacing, provide ample room for secure connections. Designed for seamless integration, the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.