396-048-559-807

Heilind Number:EDA396-048-559-807
Manufacturer:EDAC
Manufacturer Number:396-048-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-559-807

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With a dual-row configuration and 48 positions, it offers ample connectivity options for your PCB assemblies. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your setup with this essential component, ideal for industrial and commercial electronics projects.