396-048-560-201

Heilind Number:EDA396-048-560-201
Manufacturer:EDAC
Manufacturer Number:396-048-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 48 positions across 2 rows, ensuring seamless transmission of data. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. With a 3A amperage and copper alloy contact material, it offers efficient power delivery. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.