396-048-560-204

Heilind Number:EDA396-048-560-204
Manufacturer:EDAC
Manufacturer Number:396-048-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black hue and crafted from UL 94V-0 Thermoplastic Polyester, it combines durability with visual appeal. With two rows of 48 copper alloy contacts, it ensures secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Elevate your electronic projects with this essential component.