396-048-560-212

Heilind Number:EDA396-048-560-212
Manufacturer:EDAC
Manufacturer Number:396-048-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers seamless signal transmission across 48 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Suitable for a wide range of applications, from industrial machinery to consumer electronics, it guarantees stable performance in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for seamless board-to-board connections.