396-048-560-803

Heilind Number:EDA396-048-560-803
Manufacturer:EDAC
Manufacturer Number:396-048-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-560-803

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, it boasts a sleek black finish and durable construction. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Featuring two rows with a total of 48 positions, this connector offers ample space for seamless integration. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse settings. Ideal for demanding applications, this connector is a must-have for any electronics enthusiast.